The 0805B102M601N is a ceramic chip capacitor from Knowles with a capacitance of 0.001uF and a voltage rating of 600VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and has a pad termination style.
Knowles 0805B102M601N technical specifications.
| Capacitance | 0.001uF |
| Voltage | 600VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 600VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.37(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.