Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 FlexiCap 125°C T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 0805 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 0805B (100V) |
| Height | 1.37 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |