This 0805 surface mount ceramic chip capacitor features a capacitance of 0.01uF with a voltage rating of 50VDC and a tolerance of 10%. It has a dielectric material of X7R and is constructed with a flexiTerm technology. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Knowles 0805B103K500CTM technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | FlexiTerm |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.37(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.