This is a 0.01uF ceramic capacitor with a DC rated voltage of 500V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor is packaged in an 0805 package type, measuring 1.27mm in width, 2.03mm in length, and 1.37mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.37 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |