The 0805B 25V 0.27uF ceramic capacitor is a multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.27mm and a length of 2.03mm, with a height of 1.37mm. This capacitor is rated for a DC voltage of 25 volts and is part of the 0805B series, which covers voltages from 25 to 50 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0805B271J250CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | 0805B (25-50V) |
| Height | 1.37 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805B271J250CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.