The Knowles 0805B271K201CT is a ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is part of the 0805B series and has a package type of 0805. It is a multilayer ceramic (MLCC) capacitor with a height of 1.37mm and a length of 2.03mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | 0805B (200V) |
| Height | 1.37 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |