The 0805B681J251CT is a 0805 series ceramic capacitor from Knowles with a capacitance of 0.68uF and a DC rated voltage of 250V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.27mm in width, 2.03mm in length, and 1.37mm in height. It is a multilayer ceramic capacitor suitable for use in various electronic applications.
Knowles 0805B681J251CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | 0805B (250V) |
| Height | 1.37 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805B681J251CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.