This is a multilayer ceramic capacitor with a capacitance of 0.00068uF and a DC rated voltage of 500V. It has a width of 1.27mm and a length of 2.03mm. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is part of the 0805 series from Knowles.
Knowles 0805B681K501CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | 0805B (400-500V) |
| Height | 1.37 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805B681K501CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.