The 0805B 250V 0.00082uF ceramic capacitor is a multilayer ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 1.27mm and a length of 2.03mm, with a height of 1.37mm. The capacitor is rated for a DC voltage of 250 volts and has a capacitance of 0.00082 microfarads.
Knowles 0805B821K251CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | 0805B (250V) |
| Height | 1.37 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805B821K251CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.