The Knowles 0805D680K501PHT is a 68pF ceramic capacitor with a DC rated voltage of 500VDC and a tolerance of 10%. It has a negative capacitance tolerance of -10% and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C.
Knowles 0805D680K501PHT technical specifications.
| Capacitance | 68pF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.37(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805D680K501PHT to view detailed technical specifications.
No datasheet is available for this part.