This 0.0012uF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It has a voltage rating of 63VDC and a tolerance of 5%. The capacitor is constructed with a flat construction and has a termination style of pad. It is suitable for use in a variety of applications, including those that require a high level of reliability and stability.
Knowles 0805H0630122JFT technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805H0630122JFT to view detailed technical specifications.
No datasheet is available for this part.