Cap Ceramic 0.0015uF 63V C0G 1% Pad SMD 0805 FlexiCap 125°C T/R
Knowles 0805H0630152FFT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | X7R |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805H0630152FFT to view detailed technical specifications.
No datasheet is available for this part.