This 0.027uF ceramic chip capacitor is rated for 63VDC with a 20% tolerance and features a X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and is 1.3mm in height at maximum. It is manufactured by Knowles and is a multilayer ceramic (MLCC) component.
Knowles 0805H0630273MXT technical specifications.
| Capacitance | 0.027uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805H0630273MXT to view detailed technical specifications.
No datasheet is available for this part.