This 3.9pF ceramic chip capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It features a C0G dielectric and a 100VDC DC rated voltage. The capacitor is constructed with a flat construction and has a termination style of pad. It is available in an 0805 package case and has a height of 1.3mm maximum.
Knowles 0805H1003P90BCT technical specifications.
| Capacitance | 3.9pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | FlexiCap |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805H1003P90BCT to view detailed technical specifications.
No datasheet is available for this part.