The Knowles 0805H1003P90CCT is a 3.9pF ceramic chip capacitor with a DC rated voltage of 100VDC and a tolerance of 0.25pF. It features a C0G dielectric and is constructed with a flat, surface mount design. The capacitor operates within a temperature range of -55°C to 125°C and is available in an 0805 package type.
Knowles 0805H1003P90CCT technical specifications.
| Capacitance | 3.9pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | FlexiCap |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805H1003P90CCT to view detailed technical specifications.
No datasheet is available for this part.