This 120pF ceramic chip capacitor is rated for 25VDC with a tolerance of 5%. It has a dielectric of C0G and a package style of 0805. The capacitor is designed for surface mount applications and operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Knowles 0805J0250121JCR technical specifications.
| Capacitance | 120pF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.