The 0805J0500470KCT ceramic capacitor from Knowles features a capacitance of 47pF with a tolerance of 10%. It has a dielectric of C0G and a voltage rating of 50V. The capacitor is packaged in a 0805 SMD case and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 0805J0500470KCT technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805J0500470KCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.