Knowles 0805J0500821GCT technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | 0805 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 0805J0500821GCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.