The 0805J0630104KXT is a 100nF ceramic capacitor with a voltage rating of 63V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case, also known as a 2012 metric case, and is available on tape and reel. It features a dielectric material of X7R, a type of multilayer ceramic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0805J0630104KXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805J0630104KXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.