The Knowles 0805J0633P90BCR is a 3.9pF ceramic chip capacitor with a DC rated voltage of 63VDC and a tolerance of 0.1pF. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications. It has a maximum height of 1.3mm and a termination style of pad.
Knowles 0805J0633P90BCR technical specifications.
| Capacitance | 3.9pF |
| Voltage | 63VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805J0633P90BCR to view detailed technical specifications.
No datasheet is available for this part.