The 0805J0633P90BFR is a ceramic capacitor from Knowles with a capacitance of 3.9pF and a DC rated voltage of 63VDC. It features a C0G dielectric and a tolerance of 0.1pF. The capacitor is available in a surface mount 0805 package and operates over a temperature range of -55°C to 125°C.
Knowles 0805J0633P90BFR technical specifications.
| Capacitance | 3.9pF |
| Voltage | 63VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805J0633P90BFR to view detailed technical specifications.
No datasheet is available for this part.