The 0805J1000101MCTE01 is a 100pF ceramic capacitor from Knowles with a voltage rating of 100V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0805 package and is designed for surface mount applications. It has a maximum current rating of 300mA and an insertion loss of 5dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0805J1000101MCTE01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 0805J1000101MCTE01 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Current | 300mA |
| Height | 1mm |
| Insertion Loss | 5dB |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805J1000101MCTE01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.