Feed Through Capacitor, 2 Function(s), 100V, EIA STD PACKAGE SIZE 0805
Knowles 0805J1000103MXBE03 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 2 |
| Capacitance | 10000 |
| Height | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805J1000103MXBE03 to view detailed technical specifications.
No datasheet is available for this part.