Cap Feed Through 0.0022uF 100VDC X7R 20% Flat 0805 125°C
Knowles 0805J1000222MXE01 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Series | Standard |
| Tolerance | 20% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805J1000222MXE01 to view detailed technical specifications.
No datasheet is available for this part.