The Knowles 0805J1000271KAT is a ceramic capacitor with a capacitance of 0.00027uF and a DC rated voltage of 100V. It is designed for use in applications where a high level of reliability is required, as indicated by its AEC-Q200 certification. The capacitor is packaged in an 0805 form factor, measuring 1.25mm in width and 2mm in length, with a height of 1.3mm. It is rated for operation over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | AEC-Q200 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |