This 0.0022uF ceramic chip capacitor has a maximum operating voltage of 50VDC and a tolerance of 1%. It features a C0G dielectric and a standard technology. The capacitor is packaged in an 0805 case style and is designed for surface mount applications. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Knowles 0805N222F500NHT-HS technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.37(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.