The 100nF 50V 5% X7R Ceramic Capacitor 0805 SMD is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a capacitance of 100nF and a tolerance of 5%. The capacitor is a multilayer ceramic (MLCC) type with a dielectric of X7R and features soft termination. It is available in a 0805 package with a height of 1.3mm and a length of 2mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |