This 27pF ceramic chip capacitor is rated for 50VDC with a 10% tolerance and features a C0G dielectric. It has a negative capacitance tolerance of -10% and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and is available in an 0805 package with a pad termination style. Operating temperature range is from -55°C to 125°C.
Knowles 0805Y0500270KQT technical specifications.
| Capacitance | 27pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y0500270KQT to view detailed technical specifications.
No datasheet is available for this part.