Knowles 0805Y0500681FAR is a 0.00068uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is part of the AEC-Q200 series. The capacitor has a 0805 package type and measures 1.25mm in width, 2mm in length, and 1.3mm in height.
Knowles 0805Y0500681FAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AEC-Q200 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805Y0500681FAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.