This 0805 multilayer ceramic capacitor from Knowles has a capacitance of 0.068uF and a DC rated voltage of 50V. It is designed to operate within a temperature range of -55 to 125 degrees Celsius. The capacitor has a width of 1.25mm and a height of 1.3mm, making it suitable for surface mount applications. It is part of the AEC-Q200 series, indicating compliance with automotive industry standards.
Knowles 0805Y0500681GAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AEC-Q200 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805Y0500681GAT to view detailed technical specifications.
No datasheet is available for this part.