This 0805 multilayer ceramic capacitor has a capacitance of 0.00082uF and a DC rated voltage of 50V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is part of the AEC-Q200 series, indicating compliance with automotive industry standards. It has a package type of 0805 and dimensions of 1.25mm width and 2mm length, with a height of 1.3mm.
Knowles 0805Y0500821JAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | AEC-Q200 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805Y0500821JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.