Knowles 0805Y0630122JET is a ceramic chip capacitor with a capacitance of 0.0012uF, rated for 63VDC and 5% tolerance. It features a X7R dielectric and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is available in an 0805 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and has a maximum height of 1.3mm.
Knowles 0805Y0630122JET technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y0630122JET to view detailed technical specifications.
No datasheet is available for this part.