This 0805 surface mount ceramic chip capacitor features a capacitance of 150pF and a DC rated voltage of 63VDC. It has a tolerance of 10% and is constructed with a C0G dielectric. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Knowles 0805Y0630151KQT technical specifications.
| Capacitance | 150pF |
| Voltage | 63VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y0630151KQT to view detailed technical specifications.
No datasheet is available for this part.