The Knowles 0805Y0630221FAR is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 63V. It is part of the 0805 series and compliant with AEC-Q200. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.25mm in width, 2mm in length, and 1.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0805Y0630221FAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 0805 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | AEC-Q200 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805Y0630221FAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.