Cap Feed Through 20% Flat 0805 125°C
Knowles 0805Y1000102MXTE03 technical specifications.
| Capacitance | 1nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805Y1000102MXTE03 to view detailed technical specifications.
No datasheet is available for this part.