This ceramic capacitor has a capacitance of 220 picofarads and a voltage rating of 100 volts DC with a tolerance of 20%. It is a surface mount device with a 0805 package case and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a C0G dielectric and has an X2Y suppression class. It is not suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | C0G |
| Package/Case | 0805 |
| Suppression Class | X2Y |
| Mounting | Surface Mount |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |