Feed Through Capacitor,
Knowles 0805Y1000222MXTE01 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0805 |
| Circuit Type | Filter |
| Depth | 1.25mm |
| Height | 1mm |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Frequency | 170MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | E01 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805Y1000222MXTE01 to view detailed technical specifications.
No datasheet is available for this part.