Knowles 0805Y1000331JCT is a 0805 (2012 metric) surface mount ceramic capacitor with a capacitance of 330 picofarads and a voltage rating of 100 volts. The capacitor has a C0G dielectric and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C and is available on tape and reel. The component is a multilayer ceramic capacitor with a case code of 0805 and a termination of SMD/SMT.
Knowles 0805Y1000331JCT technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 0805 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805Y1000331JCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.