This 2.7nF ceramic capacitor is rated for 100V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 1.25mm in width and 2mm in length, with a height of 1.3mm. The capacitor is a multilayer ceramic type and is available in the 0805 package.
Knowles 0805Y1002P70CCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 0805Y1002P70CCT to view detailed technical specifications.
No datasheet is available for this part.