Cap Ceramic 2.7pF 100V C0G 0.05pF Pad SMD 0805 FlexiCap 125°C T/R
Knowles 0805Y1002P70HQT technical specifications.
| Capacitance | 2.7pF |
| Voltage | 100VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | FlexiCap |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y1002P70HQT to view detailed technical specifications.
No datasheet is available for this part.