The Knowles 0805Y2000101JCT is a 100pF ceramic capacitor with a C0G dielectric and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is designed for surface mount applications and is available in a tape and reel packaging format with 3000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0805Y2000101JCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 0805Y2000101JCT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Features | Soft Termination |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 0805Y2000101JCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.