The Knowles 0805Y2000101KXT is a 100pF ceramic capacitor with a 200V voltage rating and 10% tolerance. It features soft termination and operates within a temperature range of -55°C to 125°C. The capacitor is available in a 0805 package type and is suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knowles 0805Y2000101KXT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 0805Y2000101KXT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | FlexiCap™ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Knowles 0805Y2000101KXT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.