The 0805Y2500270FFT is a 27pF ceramic chip capacitor from Knowles, rated for 250VDC with a tolerance of 1%. It features a C0G dielectric and a FlexiTerm technology. This surface-mount capacitor has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat, ceramic chip case style.
Knowles 0805Y2500270FFT technical specifications.
| Capacitance | 27pF |
| Voltage | 250VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y2500270FFT to view detailed technical specifications.
No datasheet is available for this part.