The Knowles 0805Y3000110KQT is a 11pF ceramic chip capacitor with a 300VDC rating and 10% tolerance. It features a C0G dielectric and is constructed using the FlexiCap technology. This component is suitable for microwave applications and has a maximum operating temperature of 125°C. It is available in an 0805 package with a surface mount termination style.
Knowles 0805Y3000110KQT technical specifications.
| Capacitance | 11pF |
| Voltage | 300VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 300VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y3000110KQT to view detailed technical specifications.
No datasheet is available for this part.