This 56pF ceramic capacitor has a maximum operating voltage of 500VDC and a tolerance of 5%. It is constructed with FlexiCap technology and has a package case style of 0805. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Knowles 0805Y5000560JAT technical specifications.
| Capacitance | 56pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 0805Y5000560JAT to view detailed technical specifications.
No datasheet is available for this part.