This 1005 ceramic capacitor has a capacitance of 0.1uF with a tolerance of 10% and a dielectric of X7R. It operates at a maximum voltage of 50VDC and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a flat construction and has a ceramic chip case style, with a pad termination style.
Checking distributor stock and pricing after the page loads.
Knowles 1005B104K500YHT-HS technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.37(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.