The Knowles 1206B102K101CT is a 100V multilayer ceramic capacitor with a capacitance of 0.001uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.52mm in width and 3.18mm in length, with a height of 1.63mm. It is a 2-terminal component.
Knowles 1206B102K101CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.