Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1206 FlexiCap 125°C T/R
Knowles 1206B102K102CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | 1206B (1KV) |
| Height | 1.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.