This 1206 package ceramic capacitor has a capacitance of 1uF, a DC rated voltage of 1000V, and an operating temperature range of -55 to 125C. It is a multilayer ceramic capacitor with a width of 1.52mm, length of 3.18mm, and a height of 1.63mm. The capacitor is designed for use in high-reliability applications.
Sign in to ask questions about the Knowles 1206B102K102NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knowles 1206B102K102NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1206B102K102NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.