This ceramic capacitor is a 0.001uF component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 16 volts and is part of the 1206 series. The capacitor is a multilayer ceramic type with a 1206 package type and dimensions of 1.52mm in width and 3.18mm in length, with a height of 1.63mm.
Knowles 1206B102K160CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.52 |
| Length | 3.18 |
| Manufacturer Series | 1206 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 1206B (16V) |
| Height | 1.63 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.